Panasonic 6.8nF Polyester Capacitor PET 1.25kV dc ±10%, Through Hole

RS Stock No.:
3727275
Mfr. Prt No.:
ECQE12682KF
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3727275
Product description Panasonic 6.8nF Polyester Capacitor PET 1.25kV dc ±10%, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE12682KF
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
RS stock number 3727275
Product description Panasonic 6.8nF Polyester Capacitor PET 1.25kV dc ±10%, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE12682KF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metallised Polyester Capacitor ECQE Series 1250 V


Specifications

Attribute Value
Brand Panasonic
Capacitance 6.8 nF
Voltage 1.25 kV dc
Mounting Type Through Hole
Lead Pitch 12.5 mm
Series ECQE
Tolerance ±10 %
Length 15.5 mm
Depth 7.5 mm
Height 15 mm
Dimensions 7.5 x 15 x 15.5 mm
Dielectric Polyester
Lead Diameter 0.6 mm
Tolerance Plus +10 %
Terminal Type Through Hole
Tolerance Minus -10 %
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
143,909.08
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1143,909.0814,390.91
*price per unit indicative
"Panasonic 6.8nF Polyester Capacitor PET 1.25kV dc ±10%, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products