Panasonic ECQE Polyester Film Capacitor, 400V dc, ±10%, 220nF, Through Hole

RS Stock No.:
4764168
Mfr. Prt No.:
ECQE4224KF
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4764168
Product description Panasonic ECQE Polyester Film Capacitor, 400V dc, ±10%, 220nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE4224KF
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
RS stock number 4764168
Product description Panasonic ECQE Polyester Film Capacitor, 400V dc, ±10%, 220nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE4224KF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metallised Polyester Capacitor ECQE Series 100 to 630 V


Specifications

Attribute Value
Brand Panasonic
Mounting Type Through Hole
Lead Pitch 15 mm
Tolerance Plus +10 %
Tolerance ±10 %
Capacitance 220 nF
Length 18.5 mm
Depth 5.9 mm
Series ECQE
Height 13 mm
Dimensions 5.9 x 13 x 18.5 mm
Lead Diameter 0.6 mm
Voltage 400 V dc
Dielectric Polyester
Terminal Type Through Hole
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Tolerance Minus -10 %
Checking stock...
IDR
57,689.50
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
157,689.5011,537.90
*price per unit indicative
"Panasonic ECQE Polyester Film Capacitor, 400V dc, ±10%, 220nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products