Hirschmann Male Dust Cap IP67 Rated, Nylon

RS Stock No.:
2847794
Mfr. Prt No.:
734209100 ASI M12 VS
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2847794
Product description Hirschmann Male Dust Cap IP67 Rated, Nylon
Manufacturer / Brand Hirschmann
Manufacturer part number 734209100 ASI M12 VS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ASI interface for multipoint connectors.

ASI socket cover and M12 plug


Specifications

Attribute Value
Brand Hirschmann
Gender Male
IP Rating IP67
Material Nylon
Colour Black
Checking stock...
IDR
221,422.79
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1221,422.7922,142.28
*price per unit indicative
"Hirschmann Male Dust Cap IP67 Rated, Nylon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda