Carlo Gavazzi, 24V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45024AC

RS Stock No.:
8572774
Mfr. Prt No.:
RMIA45024AC
Brand:
Carlo Gavazzi

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8572774
Product description Carlo Gavazzi, 24V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45024AC
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RMIA45024AC
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
RS stock number 8572774
Product description Carlo Gavazzi, 24V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45024AC
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RMIA45024AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Carlo Gavazzi Monostable Relay

Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations

Can be used in a wide range of applications
High switching power
Robust and reliable construction
Compliant with CE low voltage directive


Specifications

Attribute Value
Brand Carlo Gavazzi
Coil Power 1.2 W
Length 28 mm
Coil Resistance 650 Ω
Maximum Switching Power AC 1.25 kVA
Number of Poles 4
Contact Configuration 4PDT
Terminal Type PCB Pin
Series RMI A45
Isolation Coil To Contact 3.75 kV ac
Maximum Switching Voltage DC 30 V
Coil Voltage 24 V ac
Mounting Type Plug In
Switching Current 5 A
Maximum Switching Power DC 150 W
Depth 36 mm
Maximum Switching Voltage AC 250 V
Height 21.5 mm
Checking stock...
IDR
102,372.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1102,372.64
*price per unit indicative
"Carlo Gavazzi, 24V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45024AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products