Carlo Gavazzi SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 100h, Plug In Mount
- RS Stock No.:
- 8593402
- Mfr. Prt No.:
- PCB01DM24
- Brand:
- Carlo Gavazzi
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
RS stock number | 8593402 |
Product description | Carlo Gavazzi SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 100h, Plug In Mount |
Manufacturer / Brand | Carlo Gavazzi |
Manufacturer part number | PCB01DM24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Carlo Gavazzi Asymmetrical Timer
Specifications
Attribute | Value |
Supply Voltage | 24 → 240 V ac/dc |
Brand | Carlo Gavazzi |
Minimum Operating Temperature | -20 °C |
Mode of Operation | Asymmetrical Recycler with Pulse Start |
Power Supply | External |
Time Range | 0.1 s → 100 h |
Contact Material | Silver Tin Oxide |
Depth | 80 mm |
Time Increment | Hours, Minutes, Seconds |
Length | 36 mm |
Width | 94 mm |
Number of Contacts | 2 |
Terminal Type | Plug In |
Mounting Type | Plug In |
Time Delay | ?100 (On) ms, ?200 (Off) ms |
Number of Timer Functions | Multi Function |
Switch Configuration | SPDT |
Current Maximum | 8 A |
Maximum Operating Temperature | +60 °C |
Contact Configuration | SPDT |