RS PRO Waterproof Plastic Equipment case With Wheels, 625 x 420 x 340mm
- RS Stock No.:
- 1246582
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
RS stock number | 1246582 |
Product description | RS PRO Waterproof Plastic Equipment case With Wheels, 625 x 420 x 340mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Internal Width | 360 mm |
External Dimensions | 625 x 420 x 340 mm |
Lockable | Yes |
Internal Height | 581 mm |
Colour | Black |
Wheels | Yes |
IP Rating | IP67 |
Watertight or Waterproof | Yes |
Material | Polyurethane |
Weight | 7.7 kg |
Internal Depth | 298 mm |
Material Type | Plastic |