Fisher 12 in, 305mm Combination Square Set, Steel

RS Stock No.:
2029592
Mfr. Prt No.:
FB33RS
Brand:
Fisher
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
RS stock number 2029592
Product description Fisher 12 in, 305mm Combination Square Set, Steel
Manufacturer / Brand Fisher
Manufacturer part number FB33RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

General Purpose – Aluminium Frame

A general purpose combination square set for workshop or maintenance use. All heads are manufactured from cast aluminium and are enamel finished.,Rule: 305mm/12in. steel rule with etched graduations. Subdivided 1/16in. on 1mm on channel side, 1/32in. and 1mm on plain side.,Square head: Includes 45° mitre face, spirit level and 40mm long steel scribe.,Mitre head: Locates centres in cylindrical surfaces.,Protractor head: 0 - 180° scale in both directions graduated every degree. Incorporates a spirit level on rule plain.

SUPPLIED_WITH : Protractor included


Specifications

Attribute Value
Brand Fisher
Rule Length 12 in, 305 mm
Rule Subdivisions 1 mm, 1/16 in, 1/32 in
Head Material Aluminium
Rule Material Steel
Scribe Yes
Checking stock...
IDR
703,077.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1703,077.67
*price per unit indicative
"Fisher 12 in, 305mm Combination Square Set, Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda