CAE Cat6a Ethernet Cable, S/FTP Shield, Black PVC Sheath, 305m, Unterminated

RS Stock No.:
1367982
Mfr. Prt No.:
ET426305
Brand:
CAE Multimedia Connect

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367982
Product description CAE Cat6a Ethernet Cable, S/FTP Shield, Black PVC Sheath, 305m, Unterminated
Manufacturer / Brand CAE Multimedia Connect
Manufacturer part number ET426305
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
RS stock number 1367982
Product description CAE Cat6a Ethernet Cable, S/FTP Shield, Black PVC Sheath, 305m, Unterminated
Manufacturer / Brand CAE Multimedia Connect
Manufacturer part number ET426305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Data transmission cables

Cat 6a S/FTP LSZH Cable

The Cat6a Cable comprises of individual shielded pairs with aluminium foil and general braided cable S/FTP. Applications include IP security links, inside and outside IP cameras, all other types of IP terminals.

Features and Benefits

Excellent signal transmission
Double shielding
Used for the transmission of digital and analogue voice, data and video signals

Transmissions:

ISDN - RNIS
TOKEN ING 4/16 Mbits
100 VG-AnyLAN
TP-PMD/TP-DDI
ATM 155, 622 Mbits/s and 1.2Gbits
ETHERNET up to 1000BaseT on 90m
ETHERNET 10G BaseT on 60 m
IEEE 802.3 af and at - PoE and PoE+


Specifications

Attribute Value
Brand CAE Multimedia Connect
Length 305 m
LAN Category Cat6a
Terminated/Unterminated Unterminated
Shield Type S/FTP
Sheath Colour Black
Outer Sheath Material PVC
Number of Strands 4
Outer Diameter 6 mm
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Attenuation 44.2 dB@ 500 Mhz
Wiring Configuration Straight Through
Cable Shape Twisted Pair
Checking stock...
IDR
9,789,488.59
Out of stock
Price Reel (1 Reel of 305 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,789,488.5932,096.68
*price per unit indicative
"CAE Cat6a Ethernet Cable, S/FTP Shield, Black PVC Sheath, 305m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda