RS PRO Female Cat5e RJ45 Connector

RS Stock No.:
7918507
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7918507
Product description RS PRO Female Cat5e RJ45 Connector
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
RS stock number 7918507
Product description RS PRO Female Cat5e RJ45 Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO RJ45 Punch Free Modular RJ45 Connector

From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The plug terminates easily to a stranded cable with a punch down system that ensures a neat and secure connection. It is panel mounting for a socket connection in ethernet capable devices.

This RJ45 plug has a fireproof ABS IL-94V0 construction, meaning it is suitable for use in challenging circumstances.

Features and Benefits

• 8P8C cable mount modular socket
• Suitable for Cat5e Ethernet Applications
• Compatible with RJ45 plugs
• Gold plated phosphor bronze contacts
• Fireproof ABS IL-94V0 connector body

Applications

RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.
This standardized RJ45 plug is still widely used in;

• Modems
• PC and Laptop computers
• Smart televisions

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Depth 22.3 mm
Connector Type Modular Jack
Length 36.5 mm
Orientation Straight
Width 16.6 mm
Number of Ways 8P8C
LAN Category Cat5e
Shield Type UTP
Ethernet Connector Type RJ45 Connector
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
839,644.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1839,644.45167,928.89
*price per unit indicative
"RS PRO Female Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda