Molex Male Cat6 RJ45 Connector

RS Stock No.:
8006826
Mfr. Prt No.:
44915-0011
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8006826
Product description Molex Male Cat6 RJ45 Connector
Manufacturer / Brand Molex
Manufacturer part number 44915-0011
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
RS stock number 8006826
Product description Molex Male Cat6 RJ45 Connector
Manufacturer / Brand Molex
Manufacturer part number 44915-0011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Molex RJ45 Cat 6 Modular Plugs with Long Body - 44915 Series

44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated contacts.
Stock number 800-6781 is unshielded
Stock number 800-6826 is shielded
Stock number 800-6829 is shielded with a strain relief

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Features and Benefits

• Long body design
• Shielding for EMI protection
• Strain relief for reduced contact extraction force

Product Application Information

These Cat6 RJ 45 modular plugs are ideal for use in voice, data and high-speed networking applications in the consumer, data communications, industrial, medical and networking industries


Specifications

Attribute Value
Brand Molex
Depth 22.48 mm
Connector Type Modular Plug
Length 11.69 mm
Series Number 44915
Width 8.18 mm
Number of Ways 8P8C
Contact Plating Gold
LAN Category Cat6
Shield Type Shielded
Ethernet Connector Type RJ45 Connector
Contact Material Phosphor Bronze
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
62,934.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,934.00
*price per unit indicative
"Molex Male Cat6 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda