Catu Anti-Slip Electrical Safety Mat CEI61111, EN61111 1m x 1m x 3mm

RS Stock No.:
0493291
Mfr. Prt No.:
MP-42/11
Brand:
Catu
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
RS stock number 0493291
Product description Catu Anti-Slip Electrical Safety Mat CEI61111, EN61111 1m x 1m x 3mm
Manufacturer / Brand Catu
Manufacturer part number MP-42/11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Insulation mat

High quality dielectric rubber insulation mat 3 mm thick.
Provides insulation from live electrical items (up to 26.5 kV).
Class: 3.

Application

• Insulating mat for live line work and dead work.
• Floor covering for the electrical protection of workers in electrical installations.
• Protect the workers from the ground potential.

Features

• In accordance with IEC 61111: 2009 standard and to specific properties of the “C” Category (extremely low temperature folding test at – 40 °C).
• RoHS2 compliant. REACH compliant (SVHC free).
• Material : elastomere without halogen.
• Unit test in production.
• D bar code (Datamatrix) on marking with direct link to user guide and technical sheet.
• Storage temperature: +10°C to +21°C.
• Operating temperature: -40°C to +55°C.


Specifications

Attribute Value
Brand Catu
Thickness 3 mm
Colour Grey
Mat Material Elastomer
Surface Type Solid
Length 1 m
Anti-Slip Yes
Standards Met CEI61111, EN61111
Width 1 m
Checking stock...
IDR
5,231,808.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,231,808.31
*price per unit indicative
"Catu Anti-Slip Electrical Safety Mat CEI61111, EN61111 1m x 1m x 3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda