ABL Sursum German Mains Plug, 16A, Plug-In, 250 V

RS Stock No.:
8998163
Mfr. Prt No.:
1519100
Brand:
ABL Sursum

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8998163
Product description ABL Sursum German Mains Plug, 16A, Plug-In, 250 V
Manufacturer / Brand ABL Sursum
Manufacturer part number 1519100
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
RS stock number 8998163
Product description ABL Sursum German Mains Plug, 16A, Plug-In, 250 V
Manufacturer / Brand ABL Sursum
Manufacturer part number 1519100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CEE7/7 Type F Schuko Impact Resistant Plugs

These 16A Schuko CEE 7/7 thermoplastic straight plugs are impact resistant and splash proof IP44 rated. These plugs feature an easily hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. Inside, the terminals are of the funnel type and the clamping screws can be tightened with either a Posidrive or flat bladed screwdriver.

APPROVALS : DIN 49440/441
IEC 60884

European CEE7 Plugs - DIN49441

Choice of colours: black (899-8163); blue (899-8166); red (899-8160)
Hand tightened strain relief / cable clamp
Funnel terminals
IP44 Rated, splash proof
Impact resistant thermoplastic construction
Screwed terminals
Rated at 16A / 250 Vac


Specifications

Attribute Value
Brand ABL Sursum
Plug/Socket Plug
Country Germany
Current Rating 16 A
Mounting Type Plug-In
Connector Type CEE 7/7 German Schuko / French
Number of USB Sockets 0
Mains Plug Type CEE 7/7 German Schuko / French
Voltage Rating 250 V
Pole Format 2P+E
Colour Black
Gender Male
Body Material Thermoplastic
Termination Method Screw
Checking stock...
IDR
88,841.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
188,841.83
*price per unit indicative
"ABL Sursum German Mains Plug, 16A, Plug-In, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda