Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 600 V rms Maximum Load

RS Stock No.:
4990503
Mfr. Prt No.:
SO967460
Brand:
Celduc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4990503
Product description Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 600 V rms Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SO967460
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
RS stock number 4990503
Product description Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 600 V rms Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SO967460

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Instantaneous Switching

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Single-phase solid state relays, SO9 series


Specifications

Attribute Value
Brand Celduc
Series SO9
Height 29 mm
Length 58.5 mm
Minimum Operating Temperature -40 °C
Maximum Load Voltage 600 V rms
Switching Type Zero Cross
Range okpac
Maximum Operating Temperature +100 °C
Dimensions 58.5 x 45 x 29 mm
Terminal Type Screw
Mounting Type Panel Mount
Maximum Control Voltage 32 V
Minimum Load Current 5 mA
Maximum Turn On Time 10 ms
Number of Poles 1
Relay Type Single Phase Solid State Relay
Load Voltage Range 24 → 600 V ac
Control Voltage Range 3.5 → 32 V dc
Operating Temperature Range -40 → +100 °C
Maximum Load Current 90 A
Standards Met CE, VDE, cURus 100kA, EAC
Depth 45 mm
Minimum Load Voltage 24 V ac
Output Device Thyristor
Checking stock...
IDR
990,790.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1990,790.94
*price per unit indicative
"Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 600 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products