RS PRO Cylindrical M16 Anti Vibration Mount, Rubber Bush with 334kg Compression Load

RS Stock No.:
1263571
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263571
Product description RS PRO Cylindrical M16 Anti Vibration Mount, Rubber Bush with 334kg Compression Load
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
RS stock number 1263571
Product description RS PRO Cylindrical M16 Anti Vibration Mount, Rubber Bush with 334kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Anti-Vibration Mounts

RS Pro Centre Bonded Mount

RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.


Specifications

Attribute Value
Brand RS PRO
Anti Vibration Mount Type Rubber Bush
Mounting Type Screw-in
Compression Deflection 1.62 mm
Maximum Operating Temperature +100 °C
Thread Size M16
Metalwork Zinc Plated Steel
Foot Shape Cylindrical
Static Load Capacity 334 kg
Foot Colour Black
Overall Height 45 mm
Material Natural Rubber
Foot Height 44.5 mm
Compression Load 334 kg
Shore Hardness 50 Shore A
Type Centre Bonded Rubber Bush
Diameter 63.5 mm
Series TB
Checking stock...
IDR
151,566.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1151,566.05
*price per unit indicative
"RS PRO Cylindrical M16 Anti Vibration Mount, Rubber Bush with 334kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda