Samsung Electro-Mechanics, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD CL31B106KLHNNNE

RS Stock No.:
7661104
Mfr. Prt No.:
CL31B106KLHNNNE
Brand:
Samsung Electro-Mechanics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7661104
Product description Samsung Electro-Mechanics, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD CL31B106KLHNNNE
Manufacturer / Brand Samsung Electro-Mechanics
Manufacturer part number CL31B106KLHNNNE

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7661104
Product description Samsung Electro-Mechanics, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD CL31B106KLHNNNE
Manufacturer / Brand Samsung Electro-Mechanics
Manufacturer part number CL31B106KLHNNNE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Samsung 1206 MLCC series

1206 Range

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications


Specifications

Attribute Value
Brand Samsung Electro-Mechanics
Capacitance 10 µF
Voltage 35 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 3.2 x 1.6 x 1.6 mm
Length 3.2 mm
Depth 1.6 mm
Height 1.6 mm
Series CL
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
45,732.04
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
145,732.044,573.20
*price per unit indicative
"Samsung Electro-Mechanics, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD CL31B106KLHNNNE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda