Vishay Single Layer Ceramic Capacitor (SLCC) 2nF 10kV dc X7R Dielectric, 615R, Through Hole +105°C Max Op. Temp.

RS Stock No.:
1311217
Mfr. Prt No.:
615RX7RAM103EN202M
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1311217
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 2nF 10kV dc X7R Dielectric, 615R, Through Hole +105°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number 615RX7RAM103EN202M

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1311217
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 2nF 10kV dc X7R Dielectric, 615R, Through Hole +105°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number 615RX7RAM103EN202M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

X7R Dielectric

615R Series Ceramic Capacitors

The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

Features

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"

Applications

TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)


Specifications

Attribute Value
Brand Vishay
Capacitance 2 nF
Voltage 10 kV dc
Mounting Type Through Hole
Series 615R
Dielectric X7R
Maximum Operating Temperature +105 °C
Dielectric Material Family Ceramic
Minimum Operating Temperature -25 °C
Terminal Type Radial
Capacitor Family Single Layer
Checking stock...
IDR
102,897.09
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1102,897.09
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 2nF 10kV dc X7R Dielectric, 615R, Through Hole +105°C Max Op. Temp." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda