Vishay Single Layer Ceramic Capacitor (SLCC) 2.5nF 15kV dc -20 → +80% Z5U Dielectric, 615R, Through Hole +105°C

RS Stock No.:
1311211
Mfr. Prt No.:
615R150GAD25
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1311211
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 2.5nF 15kV dc -20 → +80% Z5U Dielectric, 615R, Through Hole +105°C
Manufacturer / Brand Vishay
Manufacturer part number 615R150GAD25
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
RS stock number 1311211
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 2.5nF 15kV dc -20 → +80% Z5U Dielectric, 615R, Through Hole +105°C
Manufacturer / Brand Vishay
Manufacturer part number 615R150GAD25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

X7R Dielectric

615R Series Ceramic Capacitors

The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

Features

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"

Applications

TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)


Specifications

Attribute Value
Brand Vishay
Capacitance 2.5 nF
Mounting Type Through Hole
Maximum Operating Temperature +105 °C
Voltage 15 kV dc
Tolerance -20 → +80 %
Tolerance Plus +80 %
Depth 11.4 mm
Dielectric Material Family Ceramic
Minimum Operating Temperature -25 °C
Dissipation Factor 2 %
Series 615R
Terminal Type Radial
Diameter 24.9 mm
Dimensions 24.9 (Dia.) x 56.9 mm
Tolerance Minus -20 %
Suppression Class Class II
Dielectric Z5U
Capacitor Family Single Layer
Checking stock...
IDR
118,106.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,106.14
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 2.5nF 15kV dc -20 → +80% Z5U Dielectric, 615R, Through Hole +105°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda