Vishay Single Layer Ceramic Capacitor (SLCC) 47pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.

RS Stock No.:
8312900
Mfr. Prt No.:
561R10TCCQ47
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8312900
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 47pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.
Manufacturer / Brand Vishay
Manufacturer part number 561R10TCCQ47

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8312900
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 47pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.
Manufacturer / Brand Vishay
Manufacturer part number 561R10TCCQ47

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

561R Series Ceramic Capacitors

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models
All Capacitors are Radial type


Specifications

Attribute Value
Brand Vishay
Capacitance 47 pF
Series 561R
Mounting Type Through Hole
Maximum Operating Temperature +105 °C
Voltage 1 kV dc
Tolerance Plus +5 %
Depth 4 mm
Minimum Operating Temperature -55 °C
Terminal Type Radial
Dimensions 11.2 (Dia.) x 43.2 mm
Diameter 11.2 mm
Tolerance Minus -5 %
Dielectric C0G, NP0
Tolerance ±5 %
Dielectric Material Family Ceramic
Capacitor Family Single Layer
Checking stock...
IDR
25,593.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
125,593.16
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 47pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda