3M Aluminium Oxide Grinding Disc, 75mm x 25mm Thick, Medium Grade, P50 Grit, Scotch-Brite, 1 in pack

RS Stock No.:
0154132
Mfr. Prt No.:
CG-ZS B61167
Brand:
3M
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
RS stock number 0154132
Product description 3M Aluminium Oxide Grinding Disc, 75mm x 25mm Thick, Medium Grade, P50 Grit, Scotch-Brite, 1 in pack
Manufacturer / Brand 3M
Manufacturer part number CG-ZS B61167

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Scotch-Brite™ Spindle Mounted Clean & Strip Disc CG-ZS Blue 75mm x 25mm x 6mm

The Scotch-Brite™ Clean and Strip disc is a surface conditioning disc that combines a long lasting abrasive and a spindle mounted attachment system. The non-woven disc uses silicon carbide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.

Unique Construction

The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and silicon carbide abrasive making it tough and durable. The extra course (XCS) works to remove unwanted corrosion and blemishes from a variety of materials. It combines strands, resin and abrasive to form a thick open web.

Flexibility

The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards continually break down which reveal fresh abrasive for consistency and superior cut performance.

Features and Benefits

Removes paint, rust and quickly without compromising the geometry of the workpiece

Load resistant material resists clogging for consistent cutting action

Smear resistant to minimise cleaning of the work surface

Extra coarse (XCS) grade silicon carbide provides aggressive cutting and leaves a fine finish without gouging the workpiece

Spindle mounted attachment system provides easy disc change out for multi-step finishing processes

Typical Applications

The disc is capable of:

Removing paint, rust, harden adhesives, light scratches and weld burns and more.

It's great for smoothing, polishing and cleaning most metals.

FAQ's

What type of machine can you use these discs on?

The shank can be connected to can fit into power drills, angle grinders, air grinders and other power tools.

Benefits of using a non-woven disc?

Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.


Specifications

Attribute Value
Brand 3M
Grit Size P50
Model Scotch-Brite
Number in Pack 1
Abrasive Material Aluminium Oxide
Disc Type Grinding Disc
Disc Diameter 75 mm
Thickness 25 mm
Grade Medium
Maximum Safe Speed 10000 rpm
Checking stock...
IDR
292,223.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1292,223.54
*price per unit indicative
"3M Aluminium Oxide Grinding Disc, 75mm x 25mm Thick, Medium Grade, P50 Grit, Scotch-Brite, 1 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda