Knipex Vanadium Steel Gripping pliers Round Nose Pliers, 160 mm Overall Length

RS Stock No.:
4420931
Mfr. Prt No.:
25 02 160 SB
Brand:
Knipex
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
RS stock number 4420931
Product description Knipex Vanadium Steel Gripping pliers Round Nose Pliers, 160 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 25 02 160 SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flat and round nose pliers


Specifications

Attribute Value
Brand Knipex
Plier Type Round Nose Pliers
Cutting Capacity 2.5 mm
Overall Length 160 mm
Tip Style Straight
Jaw Length 50 mm
Material Vanadium Steel
Checking stock...
IDR
511,968.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1511,968.09
*price per unit indicative
"Knipex Vanadium Steel Gripping pliers Round Nose Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda