RS PRO Safety Goggles with Clear Lenses

RS Stock No.:
9185778
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
RS stock number 9185778
Product description RS PRO Safety Goggles with Clear Lenses
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Challenger Safety Goggles

RS PRO Challenger indirect ventilated safety goggles feature a wide panoramic lens treated with an anti-scratch coating. The lens shape allows you to wear prescription glasses under the goggles plus you can use disposable dust masks with the goggles. The large elastic head band provides a secure and comfortable fit.
RS PRO protective eyewear gives you excellent protection and this lens is made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The design protects the wearer’s eyes from injury, making these safety goggles an essential piece of personal protective equipment (PPE) for the user and is suitable for use in tough work environments.

APPROVALS : CE Certified

Features and Benefits:

Polycarbonate
Panoramic lens
Anti-scratch coating
Wear prescription glasses under the mask
Can attach disposable dust masks
Indirect ventilation
Large elastic head band
Comfortable
Safe
Lens is clear

Typical Applications

Safety glasses and goggles are generally one of the key items in an individual’s PPE uniform. These glasses offer great eye protection for the majority of applications. For more specific applications, like working with chemicals, it is very useful to ensure that the safety standards of the glasses or goggles meet the application or task it is being used for. Safety glasses and goggles are generally used for:
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair work
• Welding
• Oil and gas industries
• Airports
• Working at sea

FAQs

What are the potential eye hazards at work?
There are several potential eyes hazards that require eye protection, these include:
• Radiation (Visible light, heat or infrared radiation or lasers)
• Projectiles (dust, concrete, metal, wood and plastic)
• Chemicals (Splashes and fumes)
• Bloodborne pathogens from blood or body fluids

Can you use prescription glasses to be used as Safety Glasses or Goggles?
These two are not the same, safety glasses or goggles provide optimal protection for your eyes on your job. Safety eyewear is generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Vented Yes
EN166 Eye Protection 3, B
Lens Colour Clear
Lens Material Polycarbonate (PC)
Checking stock...
IDR
157,230.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1157,230.11
*price per unit indicative
"RS PRO Safety Goggles with Clear Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda