ABB SM50DCF, 6 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,

RS Stock No.:
7426822
Mfr. Prt No.:
SM50DFC/B2E0020E/S
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7426822
Product description ABB SM50DCF, 6 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,
Manufacturer / Brand ABB
Manufacturer part number SM50DFC/B2E0020E/S
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
RS stock number 7426822
Product description ABB SM50DCF, 6 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,
Manufacturer / Brand ABB
Manufacturer part number SM50DFC/B2E0020E/S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ABB
Power Source Mains
Width 79 mm
Length 144 mm
Maximum Operating Voltage 265 V ac
Maximum Voltage Measurement 25 V, 150 mV
Maximum Resistance Measurement 550 → 10000Ω
Number of Inputs 6
Recorder Input Type Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage
Model Number p SM50DCF
Best Temperature Measurement Accuracy 0.1 %
IP Rating IP66
Number of Outputs 4
Height 144 mm
Best Current Measurement Accuracy 0.2 %
Weight 1 kg
Chart Type Videographic
Minimum Operating Voltage 85 V ac
Maximum Current Measurement 50 mA
Parameter Measured Current, Resistance, Temperature, Voltage
Maximum Temperature Measurement +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C
Best Voltage Measurement Accuracy 0.1 %, 0.2 %
Best Resistance Measurement Accuracy 0.1 %
Checking stock...
IDR
38,464,631.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
138,464,631.46
*price per unit indicative
"ABB SM50DCF, 6 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda