TRACOPOWER Embedded Switch Mode Power Supply SMPS, ±12V dc, 1.3A, 30W Encapsulated

RS Stock No.:
6641509
Mfr. Prt No.:
TMP 30212C
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6641509
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, ±12V dc, 1.3A, 30W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMP 30212C
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
RS stock number 6641509
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, ±12V dc, 1.3A, 30W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMP 30212C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Switch Mode - Traco, TMP and TMPM Series

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Note

Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).

APPROVALS : CB, UL recognised component for Canada & US

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

L6641499-01

Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage ±12 V dc
Output Current 1.3 A
Power Rating 30 W
Number of Outputs 2
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Mounting Type Chassis Mount
Package Type Encapsulated
Length 112 mm
Width 63.8 mm
Depth 25.6 mm
Weight 191 g
Efficiency 80 %
Maximum Temperature +60 °C
Minimum Temperature -25 °C
Checking stock...
IDR
1,149,174.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,149,174.84
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, ±12V dc, 1.3A, 30W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products