Chauvin Arnoux L261 Voltage Data Logger with Voltage Sensor, 1 Input Channels

RS Stock No.:
7406480
Mfr. Prt No.:
P01157040
Brand:
Chauvin Arnoux

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7406480
Product description Chauvin Arnoux L261 Voltage Data Logger with Voltage Sensor, 1 Input Channels
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01157040
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
RS stock number 7406480
Product description Chauvin Arnoux L261 Voltage Data Logger with Voltage Sensor, 1 Input Channels
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01157040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Chauvin Arnoux

Simple Logger® II TRMS 600 V AC/DC Model L261

TRMS Voltage data logger suitable for the following applications:
Surge and Sag recording
Long-term supply monitoring
Industrial, commercial and residential monitoring
Monitor voltage harmonics
Find intermittent voltage problems
Machine monitoring

SUPPLIED_WITH : Model L261 includes type A to 5-pin mini-B USB 2me

TRMS voltage recording up to 600 V AC/DC
64 samples per cycle
Programmable storage rates from 8 per second to 1 per day
3 user-selectable storage modes
Stores up to 240,000 measurements in nonvolatile memory
Powered by standard alkaline batteries
Lightweight, compact, fits anywhere
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time waveform display, analysis and report generation
Isolated USB communication
USB cable included
300 V CAT IV; 600 V CAT III


Specifications

Attribute Value
Brand Chauvin Arnoux
Power Source Battery
Data Logger Type Voltage
Number of Input Channels 1
Maximum Voltage Measurement 600 V ac/dc
Number of Readings Per Channel 240000
IP Rating IP40
Interface Type USB 2.0
Minimum Operating Temperature -10 °C
Includes AA Battery x 2, DataView CD, USB Cable, User Manual
Battery Life 1.5 Months
Battery Type AA
Measurement Parameters Voltage
Sensor Type Voltage
Best Voltage Measurement Accuracy ±0.5 % + 0.5V
Model Number p L261
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
9,584,009.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,584,009.08
*price per unit indicative
"Chauvin Arnoux L261 Voltage Data Logger with Voltage Sensor, 1 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda