SMC AKH Non Return Valve, 1/4in Tube Inlet, 1/4in Tube Outlet, -100 kPa → 1 MPa

RS Stock No.:
8268128
Mfr. Prt No.:
AKH07-00
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8268128
Product description SMC AKH Non Return Valve, 1/4in Tube Inlet, 1/4in Tube Outlet, -100 kPa → 1 MPa
Manufacturer / Brand SMC
Manufacturer part number AKH07-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC AK/AKH/AKB Series Check Valves

With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.

Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -5 °C
Inlet Connection Type Tube
Maximum Operating Temperature +60 °C
Manufacturer Series AKH
Minimum Operating Pressure -100 kPa
Tube Outlet Connection 1/4 in
Outlet Connection Type Tube
Tube Inlet Connection 1/4 in
Maximum Operating Pressure 1.5 MPa, 1 MPa
Cracking Pressure 0.005 MPa
Operating Pressure Range -100 kPa → 1 MPa
Checking stock...
IDR
250,582.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1250,582.21
*price per unit indicative
"SMC AKH Non Return Valve, 1/4in Tube Inlet, 1/4in Tube Outlet, -100 kPa → 1 MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda