Hanna Instruments HI 98509 NTC Input Wired Digital Thermometer, for Education, Food (Storage, Transportation,
- RS Stock No.:
- 8464708
- Mfr. Prt No.:
- HI98509
- Brand:
- Hanna Instruments
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8464708 |
Product description | Hanna Instruments HI 98509 NTC Input Wired Digital Thermometer, for Education, Food (Storage, Transportation, |
Manufacturer / Brand | Hanna Instruments |
Manufacturer part number | HI98509 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8464708 |
Product description | Hanna Instruments HI 98509 NTC Input Wired Digital Thermometer, for Education, Food (Storage, Transportation, |
Manufacturer / Brand | Hanna Instruments |
Manufacturer part number | HI98509 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Handheld Pocket Temperature Indicators
Hanna Instruments HI98509 Checktemp® 1 Pocket Digital Thermometer
The Hanna Instruments HI98509 Checktemp® 1 pocket digital thermometer is a high-accuracy thermometer with a 1m long flexible silicone cable connecting the meter and the stainless steel probe. The sharp-tipped penetration probe easily lances semi-solid products such as fruits, vegetables and cheeses. This makes routine controls fast and simple for incoming and outgoing goods. The probe can also handle liquid, air and measurements in frozen materials, and incorporates a Negative Temperature Coefficient (NTC) thermistor sensor to measure the temperature. Applications of the HI98509 Checktemp® 1 pocket digital thermometer include education, laboratory and food industries (storage, transportation, manufacturing, cooling).
SUPPLIED_WITH : penetration probe, silicone cable, batteries, inst
One of the world's most accurate temperature testers
Temperature range -50 to +150 °C (-58 to +302 °F)
Resolution 0.1 °C (0.1 °F)
Accuracy: ±0.3 °C (-20 to +90 °C), ±0.5 °C outside; ±0.5 °F (-4 to +194 °F), ±1 °F outside
Environment -20 to +50 °C (-4 to +122 °F) RH maximum 95%
CAL CHECK™ automatically verifies calibration at start-up
User selectable °C/°F Status
Large display with wide environmental temperature range and viewing angle
IP65 water resistant protection
Hazard Analysis and Critical Control Points (HACCP) compatible - can be used as a tool for control in HACCP analysis
Auto-Off (select from 8 min, 60 min or turn the feature off)
AISI 316 stainless steel probe 97.3 mm long x 3.5 mm diameter, with 1m long silicone cable
Powered by 3 x 1.5V AAA batteries
Dimensions 107 x 59 x 16.5 mm
Weight 80g
Specifications
Attribute | Value |
Brand | Hanna Instruments |
Absolute Maximum Temperature Measurement | +150 °C |
Thermometer Type | Wired |
Probe Type | NTC |
Application | Education, Food (Storage, Transportation, Manufacturing, Cooking), Laboratory |
Best Accuracy | ±0.3 K |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 58 mm |
Width | 19 mm |
Height | 106 mm |
Model Number p | HI 98509 |
Weight | 80 g |
Battery Type | AAA |
Temperature Scale | Centigrade, Fahrenheit |