Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Grey

RS Stock No.:
7739152
Mfr. Prt No.:
G84-4400LUBEU-0
Brand:
Cherry

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7739152
Product description Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Grey
Manufacturer / Brand Cherry
Manufacturer part number G84-4400LUBEU-0
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
RS stock number 7739152
Product description Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Grey
Manufacturer / Brand Cherry
Manufacturer part number G84-4400LUBEU-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks


Specifications

Attribute Value
Brand Cherry
Width 370 mm
Height 19.6 mm
Multimedia Keys No
Connection Type USB
Depth 139 mm
Keyboard Layout QWERTY (US)
Normal Keys 83
Wired/Wireless Wired
Keyboard Type Compact
Built-In USB Hub No
Colour Grey
Dimensions 370 x 139 x 19.6 mm
Checking stock...
IDR
4,324,614.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,324,614.70
*price per unit indicative
"Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda