Crouzet CHM48 Counter, 7 Digit, 187 → 264 V ac

RS Stock No.:
7259688
Mfr. Prt No.:
99772714
Brand:
Crouzet

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7259688
Product description Crouzet CHM48 Counter, 7 Digit, 187 → 264 V ac
Manufacturer / Brand Crouzet
Manufacturer part number 99772714
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
RS stock number 7259688
Product description Crouzet CHM48 Counter, 7 Digit, 187 → 264 V ac
Manufacturer / Brand Crouzet
Manufacturer part number 99772714

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Panel Mounting 48x48

CHM48 Series Hour Counters

AC: capacity 100.000 hrs (99.999.99 hrs)
DC: capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
DIN rail mounted with connector base
IP52 protected enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size


Specifications

Attribute Value
Supply Voltage 187 → 264 V ac
Brand Crouzet
Number of Digits 7
Minimum Operating Temperature -15 °C
Count Direction Up
Digit Height 4 mm
Reset Method No Reset
Series CHM48
Weight 50 g
Count Mode Hours
Display Type Mechanical
Mounting Type Panel Mount
Maximum Temperature +50 °C
Connection Type Screw
Input Type Voltage
Maximum Operating Temperature +50 °C
Checking stock...
IDR
575,216.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1575,216.76
*price per unit indicative
"Crouzet CHM48 Counter, 7 Digit, 187 → 264 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products