RS PRO 2 Shelf Chrome Plated Steel Adjustable Shelf Trolley, 840 x 650mm, 120kg Load
- RS Stock No.:
- 7898539
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
RS stock number | 7898539 |
Product description | RS PRO 2 Shelf Chrome Plated Steel Adjustable Shelf Trolley, 840 x 650mm, 120kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Chrome Wire 2 Tier Trolley
RS PRO professional chrome plated wire trolley that's easy to clean. This sturdy trolley comes with two large fixed wheels and two braked castors making it easy to move around the workplace. It can also take larger loads by removing the centre shelf making it ideal for various applications.
RS PRO trolley carts are used for general and multi-purpose use. These trolleys are made from chrome plated steel and have 2 shelves for the easy and safe transport of items. These trolleys are designed with built-in push and pull handles at one end. The castor wheels ensure the trolleys are easy to move and the brakes mean the trolley won't roll away unintentionally.
Features and Benefits:
Hygienic - easy to clean
Can take bulky loads by removing shelf
Wheels for manoeuvrability
2 large castors for drive - 200 mm
2 braked castors for steering - 125 mm
Maximum load of 120 kg
Wire design makes it easy to see what is in the cart
Typical Applications
Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops
This chrome plated wire trolley is ideal for delivery post in offices and other work places.
FAQs
Does this trolley have any brakes?
Yes, two of the four castor wheels have brakes.
Is this trolley foldable?
No this is not a folding trolley.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Frame Material | Chrome Plated Steel |
Wheel Type | Castor |
Load Capacity | 120 kg |
Wheel Material | Plastic, Rubber |
Type | Adjustable Shelf |
Overall Height | 990 mm |
Wheel Features | 2 Fixed/2 Swivel |
Brakes | No |
Platform Length | 840 mm |
Platform Width | 650 mm |
Platform Dimensions | 840 x 650 mm |
Wheel Diameter | 125 mm, 200 mm |
Number of Levels | 2 |