RS PRO 1/4in Circle Flow Nozzle Kit
- RS Stock No.:
- 6235230
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6235230 |
Product description | RS PRO 1/4in Circle Flow Nozzle Kit |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Modular Hose System – Kits & Accessories
Circle Flow Kit
This versatile kit will bend to any shape and consists of 15 adjustable side flow nozzles and 1 end cap.
A high quality adjustable modular hose system, for coolants, fluids and air applications
Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.
Allows coolant to surround cutter and nozzles to be aimed to remove chips
Specifications
Attribute | Value |
Brand | RS PRO |
Kit Contents | Adjustable Side Flow Nozzle x15, End Cap |
Type | Circle Flow Nozzle Kit |
Systems | 1/4 in |
Material | Acetal Copolymer |