Bahco Pliers Plier Set, 300 mm Overall Length

RS Stock No.:
8766587
Mfr. Prt No.:
9938
Brand:
Bahco
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
RS stock number 8766587
Product description Bahco Pliers Plier Set, 300 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 9938

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Bahco Adjustable Circlip Pliers Set

This set brings together Bahco’s range of professional adjustable circlip pliers that can be used internally and externally. Designed for precision and built to last they benefit from interchangeable tips which can be easily adjusted to work on internal or external clips as required.

From the 2928 series: 160 mm, 200 mm and 250 mm
Straight, 15° and 90° tips
5 pairs of tips are supplied with the 160 & 200 and 6 pairs with the 250
The pliers can be used for internal circlips from 8 to 100 mm diameter and for external circlips from 3 to 100 mm
This set covers a range of applications previously requiring up to ten conventional pliers
Stop mechanism (automatic on the 2928-250 model) for easier use and prevention of damage to circlips from excessive force


Specifications

Attribute Value
Brand Bahco
Overall Length 300 mm
Plier Type Plier Set
Number of Pieces 3
Checking stock...
IDR
2,963,352.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,963,352.28
*price per unit indicative
"Bahco Pliers Plier Set, 300 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda