Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 130 mm Overall Length

RS Stock No.:
5001496
Mfr. Prt No.:
48 21 J11
Brand:
Knipex
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
RS stock number 5001496
Product description Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 130 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 48 21 J11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Precision Circlip Pliers

The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.


Specifications

Attribute Value
Brand Knipex
Overall Length 130 mm
Tip Style Bent
Circlip Size Range 12 → 25 mm
Plier Type Circlip Pliers
Material Chrome Vanadium Steel
Checking stock...
IDR
441,482.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1441,482.01
*price per unit indicative
"Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 130 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products