Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 215 mm Overall Length

RS Stock No.:
3371434
Mfr. Prt No.:
44 21 J31 SB
Brand:
Knipex
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
RS stock number 3371434
Product description Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 215 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 44 21 J31 SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Circlip pliers, internal/external

WARNING : Wearing eye protection is recommended!


Specifications

Attribute Value
Brand Knipex
Overall Length 215 mm
Tip Style Bent
Circlip Size Range 40 → 100 mm
Plier Type Circlip Pliers
Material Chrome Vanadium Steel
Checking stock...
IDR
345,612.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1345,612.55
*price per unit indicative
"Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 215 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products