Gedore Chrome Vanadium Steel Pliers Circlip Pliers, 141 mm Overall Length
- RS Stock No.:
- 7724227
- Mfr. Prt No.:
- 8000 A 0
- Brand:
- Gedore

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7724227 |
Product description | Gedore Chrome Vanadium Steel Pliers Circlip Pliers, 141 mm Overall Length |
Manufacturer / Brand | Gedore |
Manufacturer part number | 8000 A 0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
External Circlip Pliers
Circlip pliers designed for removing external retaining rings.
Opening springs
Clamping protection
Chrome Vanadium Steel construction
Oil hardened, tempered finish
Plastic dipped handles
Specifications
Attribute | Value |
Brand | Gedore |
Overall Length | 141 mm |
Tip Style | Straight |
Circlip Size Range | 3 → 10 mm |
Plier Type | Circlip Pliers |
Material | Chrome Vanadium Steel |