Anti-Static, Conductive, Dissipative Fibreboard ESD Box, 318 x 267 x 64mm

RS Stock No.:
8772548
Mfr. Prt No.:
CWE-22321
Brand:
Desco Europe
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
RS stock number 8772548
Product description Anti-Static, Conductive, Dissipative Fibreboard ESD Box, 318 x 267 x 64mm
Manufacturer / Brand Desco Europe
Manufacturer part number CWE-22321

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Circuit Board Shipper Box

Note

RS 877-2542 Circuit board box with foam
RS 877-2548 Circuit board box without foam

For storage static sensitive electronic devices
Constructed from a unique buried conductive layer of impregnated corrugated fiberboard with a static dissipative surface
Made from 100% recycled material and is 100% recyclable


Specifications

Attribute Value
Brand Desco Europe
Height 64 mm
Length 318 mm
Width 267 mm
Dissipative No
Conductive Yes
Anti-Static No
Static Shielding Yes
Complies with EN 61340-5-1 Yes
Application Shipping/Storage of Circuit Boards
Checking stock...
IDR
140,447.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,447.71
*price per unit indicative
"Anti-Static, Conductive, Dissipative Fibreboard ESD Box, 318 x 267 x 64mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda