Bopla Circum, ABS, 74.7 x 145.3 x 34mm Desktop Enclosure, Graphite Grey

RS Stock No.:
7413425
Mfr. Prt No.:
93143522
Brand:
Bopla

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7413425
Product description Bopla Circum, ABS, 74.7 x 145.3 x 34mm Desktop Enclosure, Graphite Grey
Manufacturer / Brand Bopla
Manufacturer part number 93143522
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
RS stock number 7413425
Product description Bopla Circum, ABS, 74.7 x 145.3 x 34mm Desktop Enclosure, Graphite Grey
Manufacturer / Brand Bopla
Manufacturer part number 93143522

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Circum Electronics Enclosure

The Circum enclosure from Bopla is ideal for table, wall, desktop and control panel mounting installation. The Circum enclosure is made from graphite grey (RAL7024) ABS and available in two options, desktop or console.

Note

Wall brackets available for the desktop model.

One basic size with two heights
Enclosure screwing system concealed by cover panel
Lids have separate plug-in front panels
Up to 3 PCB levels possible
Ingress protection IP40


Specifications

Attribute Value
Brand Bopla
Body Material ABS
External Length 74.7 mm
External Width 145.3 mm
External Height 34 mm
External Dimensions 74.7 x 145.3 x 34 mm
Weight 117 g
Sloped Front No
Colour Graphite Grey
Series Circum
Checking stock...
IDR
439,384.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1439,384.21
*price per unit indicative
"Bopla Circum, ABS, 74.7 x 145.3 x 34mm Desktop Enclosure, Graphite Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda