CK Hand Crimping Tool for Terminal

RS Stock No.:
3443185
Mfr. Prt No.:
430005
Brand:
CK
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
RS stock number 3443185
Product description CK Hand Crimping Tool for Terminal
Manufacturer / Brand CK
Manufacturer part number 430005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Crimp tool for terminals and ends

C.K Crimping Pliers are high-quality have been designed for professionals and serious DIY enthusiast. They are suitable for crimping bootlace ferrules. A frame made from hardened and tempered high alloy carbon steel, offer a long life and hassle-free operation. Pliers are matt chrome plated to ensure an increased corrosion protection. Especially shaped handles guarantee an anti-slip, safe and comfortable grip.

Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame made from hardened and tempered high alloy carbon steel for improved durability and long life operation
• Contoured grips with anti-slip horns for safety and comfortable operation
• Anti-corrosion protected
• Capacity: 0,25-2,5 mm² / AWG 23-13

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.


The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand CK
Crimp Connector Type Terminal
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting No
Checking stock...
IDR
722,377.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1722,377.43
*price per unit indicative
"CK Hand Crimping Tool for Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda