Metrix MX0350-Z Multifunction Clamp Clamp Meter, Max Current 400A ac CAT II 600 V, CAT III 300 V

RS Stock No.:
3467412
Mfr. Prt No.:
MX0350Z
Brand:
Metrix
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
RS stock number 3467412
Product description Metrix MX0350-Z Multifunction Clamp Clamp Meter, Max Current 400A ac CAT II 600 V, CAT III 300 V
Manufacturer / Brand Metrix
Manufacturer part number MX0350Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Pocket clamp multimeters MX 350 and MX 355

APPROVALS :   IEC 61010-1 and IEC 61010-2-032 Cat. I


Specifications

Attribute Value
Brand Metrix
Absolute Maximum AC Current Measurement 400 A ac
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Resistance Measurement 399.9 Ω
Model Number MX0350-Z
AC Current Measurement Resolution 10 mA
Clamp Meter Type Multifunction Clamp
Best AC Current Accuracy ±(1.9% rdg + 5dgts)
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Best DC Voltage Accuracy ±(1% rdg + 2dgts)
Display Type LCD
Safety Category CAT II 600 V, CAT III 300 V
Safety Category Voltage 300 V, 600 V
Weight 230 g
Minimum Operating Temperature 0 °C
Battery Life n h
Width 50 mm
Length 193 mm
Dimensions 193 x 50 x 28 mm
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance
DC Voltage Measurement Resolution 100 mV
Jaw Capacity Busbars 26 mm
Height 28 mm
AC Voltage Measurement Resolution 100 mV
Maximum Conductor Size 26 mm
Power Source Battery
Safety Category Level CAT II, CAT III
Battery Type AAA
Best Resistance Measurement Accuracy ±1% + 2 Digits
Maximum Operating Temperature +40 °C
Checking stock...
IDR
3,446,685.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,446,685.40
*price per unit indicative
"Metrix MX0350-Z Multifunction Clamp Clamp Meter, Max Current 400A ac CAT II 600 V, CAT III 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products