Ruland Oldham Coupling Coupler 25.4mm Outside Diamter

RS Stock No.:
7458087
Mfr. Prt No.:
MOCT25-8-A
Brand:
Ruland

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7458087
Product description Ruland Oldham Coupling Coupler 25.4mm Outside Diamter
Manufacturer / Brand Ruland
Manufacturer part number MOCT25-8-A
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
RS stock number 7458087
Product description Ruland Oldham Coupling Coupler 25.4mm Outside Diamter
Manufacturer / Brand Ruland
Manufacturer part number MOCT25-8-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Ruland Oldham Coupling Hub - Clamp Style

Ruland Clamp Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. The three-piece design consists of two hubs linked by a centre torque disc. The Clamp Style Hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.

Note

Not supplied as a complete unit; 2 Hubs and 1Torque Disc required per assembly.

2 hubs and 1 torque disc required per assembly

Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart

L3597232-01

Specifications

Attribute Value
Brand Ruland
Type Through
Coupling Types Oldham Coupling
Bore 8 mm
Outside Diameter 25.4 mm
Hub Length 11.9 mm
Fastening Clamp
Material Aluminium
Minimum Operating Temperature -23 °C
Maximum Operating Temperature +65 °C
Checking stock...
IDR
302,292.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1302,292.98
*price per unit indicative
"Ruland Oldham Coupling Coupler 25.4mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda