RS PRO 297mm x 210mm

RS Stock No.:
8295228
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
RS stock number 8295228
Product description RS PRO 297mm x 210mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

RS Cleanroom Lined Notebook

This sprial-bound notebook from RS is designed specifically for use within a cleanroom environment. Its anti-static covers prevent build-up of static charge.

Features:

Produced and packaged in a controlled ISO5 cleanroom environment
Material offers excellent chemical resistance
Durable cleanroom paper
Printed with low-sodium inks

Applications:

Note-taking or logging within critical cleanroom or laboratory environment


Specifications

Attribute Value
Brand RS PRO
Anti-Static No
Depth 100 mm
Width 297 mm
Paper Size A4
Type Notebook
Dissipative No
Complies with EN 61340-5-1 No
Conductive No
Height 210 mm
Quantity Included 50
Cleanroom Yes
Checking stock...
IDR
232,331.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1232,331.35
*price per unit indicative
"RS PRO 297mm x 210mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products