RS PRO 51cm White Polyester Mop Head for use with M10 Foam Sponge Mop

RS Stock No.:
8295357
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
RS stock number 8295357
Product description RS PRO 51cm White Polyester Mop Head for use with M10 Foam Sponge Mop
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Cleanroom Disposable Mop Head

This disposable cleanroom mop head is produced in 100% polyester and is designed to be used in conjunction with the RS cleanroom foam sponge mop. Suitable for critical environments, this specially-designed cleanroom mop head offers high absorbency with low particle generation for all cleaning and disinfecting tasks for walls and ceilings, as well as floors.

Features:

Can be laundered to extend product life
Suitable for use on floors, walls and ceilings

Applications:

Laboratories and cleanrooms, or any other dust/dirt-free environments
Pharmaceutical and biotechnological industries


Specifications

Attribute Value
Brand RS PRO
Material Polyester
Type Sponge Mop Head
Fitting Type Clip
For Use With M10 Foam Sponge Mop
Size 51 cm
Colour White
Checking stock...
IDR
313,621.10
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1313,621.1062,724.22
*price per unit indicative
"RS PRO 51cm White Polyester Mop Head for use with M10 Foam Sponge Mop" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda