RS PRO 100 Cleanroom Wipes

RS Stock No.:
8295155
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
RS stock number 8295155
Product description RS PRO 100 Cleanroom Wipes
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Clean Room Poly/Cellulose Dry Wipes

These clean room wipes from our RS PRO range are specially-designed for applications that require exceptional absorbency and superior strength. The material is a hydro-entangled, non-woven cellulose polyester, containing 55% cellulose and 45% polyester.
Its superior absorbency makes it ideal for spill control in a clean room and controlled environments, as well as for general purpose wiping.

Options available:
829-5130 - polyester, cellulose wipes, pack of 300
829-5136 - polyester, cellulose wipes, pack of 100

RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Combines polyester for strength with the absorbency features of longer, cellulose fibres
Packaged and processed in clean room environment for further particle reduction
Smooth, durable and highly-absorbent
Blend of 55% cellulose and 45% polyester

Typical Applications:

Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for:
Pharmaceutical, bio-tech and medical device manufacturing operations
General purpose wiping and polishing - including optics
Clean rooms class ISO6-ISO7

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Complies with EN 61340-5-1 No
Anti-Static No
Conductive No
Capacity 100
Dispenser Type Wipe
Cleanroom Yes
Dissipative No
Checking stock...
IDR
531,687.41
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1531,687.415,316.87
*price per unit indicative
"RS PRO 100 Cleanroom Wipes" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products