Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge

RS Stock No.:
4590232
Mfr. Prt No.:
6011088
Brand:
Dow Corning
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
RS stock number 4590232
Product description Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
Manufacturer / Brand Dow Corning
Manufacturer part number 6011088

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Mildew Resistant Silicone Sealant

A one-part, acetoxy, silicone rubber sealant which has excellent adhesion to a variety of surfaces.Contains a food grade fungicide.,Ideal for sealing refrigeration units and areas where food contact is likely. (Meets US Food and Drugs Administration Regulation Number 21CFR177.2600)

Conforms to BS5889 Type B
Fast cure
High modulus-acetoxy cure type


Specifications

Attribute Value
Brand Dow Corning
Colour Transparent
Sealant Type Silicone Sealant
Application Refrigeration Units
Package Size 310 ml
Package Type Cartridge
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +150 °C
Food Processing Safe Yes
Chemical Type Acetoxy
Physical Properties High Modulus
Trade Name 786
Cure Time 24 (2.5 mm) h
Product Form Paste
Operating Temperature Range -50 → +150 °C
Checking stock...
IDR
511,653.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1511,653.42
*price per unit indicative
"Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda