RS PRO PVC Hose, Transparent, White, 52.8mm External Diameter, 10m LongReinforced, 180mm Bend Radius, Applications
- RS Stock No.:
- 1369441
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
RS stock number | 1369441 |
Product description | RS PRO PVC Hose, Transparent, White, 52.8mm External Diameter, 10m LongReinforced, 180mm Bend Radius, Applications |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Non-Toxic PVC Hose
The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Transparent wall allows easy identification of contents
• Temperature Range: -10 °C to +55 °C
Applications
The RS Pro non-toxic hose is suitable for delivery and light duty suction of liquids, water, slurries and powders. It is suitable for food contact applications.
Specifications
Attribute | Value |
Brand | RS PRO |
Reinforced | Yes |
Length | 10 m |
Bend Radius | 180 mm |
Maximum Operating Temperature | +55 °C |
Suitable Applications | Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water |
Outer Diameter | 52.8 mm |
Material | PVC |
Inner Diameter | 45 mm |
Maximum Working Pressure | 6 bar |
Colour | Transparent, White |
Minimum Operating Temperature | -10 °C |
Operating Temperature Range | -10 → +55 °C |