RS PRO PVC Flexible Tubing, Clear, 13mm External Diameter, 25m Long, 117mm Bend Radius, Applications Various

RS Stock No.:
9145506
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9145506
Product description RS PRO PVC Flexible Tubing, Clear, 13mm External Diameter, 25m Long, 117mm Bend Radius, Applications Various
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
RS stock number 9145506
Product description RS PRO PVC Flexible Tubing, Clear, 13mm External Diameter, 25m Long, 117mm Bend Radius, Applications Various
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Industrial Hoses

RS Pro Clear PVC Hose

RS Pro clear PVC hose suitable for low-pressure food and industrial applications. This hose is manufactured from high quality, low toxic materials to give excellent clarity, flexibility and durability over a wide temperature range.

Features and Benefits

• Glass clear transparency
• Excellent abrasion and corrosion properties
• Good flexibility
• Low toxic, odourless PVC formulation reducing the taint of drinking water
• EC compliant for food applications
• RoHS compliant
• Suitable for use with alcohol, petrol, oils, greases and solvents
• Highly resistant to a wide range of acids and alkalis
• Service temperature -15 ºC to 60 ºC

Applications

• General industrial applications
• Scientific
• Pharmaceutical
• Medical


Specifications

Attribute Value
Brand RS PRO
Length 25 m
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -15 °C
Bend Radius 117 mm
Suitable Applications Alcohol, Grease, Oil, Petrol, Solvent
Outer Diameter 13 mm
Material PVC
Inner Diameter 10 mm
Colour Clear
Reinforced No
Operating Temperature Range -15 → +60 °C
Checking stock...
IDR
465,921.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1465,921.38
*price per unit indicative
"RS PRO PVC Flexible Tubing, Clear, 13mm External Diameter, 25m Long, 117mm Bend Radius, Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products