TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 5.6mm Sleeve Dia. x 50mm Length 4:1 Ratio, DSPL Series

RS Stock No.:
3662853
Mfr. Prt No.:
DSPL-NR1-X-50MM
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3662853
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 5.6mm Sleeve Dia. x 50mm Length 4:1 Ratio, DSPL Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DSPL-NR1-X-50MM
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
RS stock number 3662853
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 5.6mm Sleeve Dia. x 50mm Length 4:1 Ratio, DSPL Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DSPL-NR1-X-50MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Splice Seal Sleeving 4:1

Specially designed for environmental sealing and electrical insulation of wire splices, terminations and components
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C


Specifications

Attribute Value
Brand TE Connectivity
Series DSPL
Colour Clear
Flame Retardant Yes
Sleeve Diameter 5.6 mm
Sleeve Length 50 mm
Shrink Ratio 4:1
Shrunk Diameter 1.27 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Halogen Free No
Material Polyolefin
Checking stock...
IDR
129,644.04
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1129,644.041,296.44
*price per unit indicative
"TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 5.6mm Sleeve Dia. x 50mm Length 4:1 Ratio, DSPL Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products