Brannan, 33/403/0
- RS Stock No.:
- 3248542
- Mfr. Prt No.:
- 33/403/0
- Brand:
- Brannan
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
RS stock number | 3248542 |
Product description | Brannan, 33/403/0 |
Manufacturer / Brand | Brannan |
Manufacturer part number | 33/403/0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Brannan |
Thermometer Type | Dial |
Fixing Method | Clip On |
Suitable Applications | Boiler Pipe Work, Process Pipeline, Radiator |
Temperature Scale | Both |
Filling Type | Dry |
Case Material | Steel |
Case Diameter | 63 mm |
Maximum Temperature Sensed | +40 °C |
Minimum Temperature Sensed | -40 °C |
Temperature Sensitive Range | -40 ? +40 °C |