RS PRO Desktop Timer Silver
- RS Stock No.:
- 4409805
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
RS stock number | 4409805 |
Product description | RS PRO Desktop Timer Silver |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Silver Combination Clock, Timer and Stopwatch
This silver light weight clock device is ideal for a wide variety of applications such as laboratories benchtop, schools and desks. With digits 25 and 20 mm high it features and easy to read LCD display for all timing needs. There are 4 count up channel timer: seconds, minutes, hours, decimal seconds, 1/100 seconds and decimal minutes. Countdown timer from 24 hours includes memory and alarm at the end of period. Normal time can be shown as well as a calendar, stopwatch and a daily alarm.
Features and Benefits:
• Includes R14 battery
• 1 second over a 24 hour period accuracy
• Big-digit display
• Digital countdown timer
• Countdown/Count up timer
• Ergonomic soft touch buttons
Dimensions (H x W x D)
90 x 160 x 70 mm
How does a stopwatch work?
A stopwatch measures time elapsed from the time it is activated to the time it is deactivated. They often count the milliseconds, seconds, minutes and/or hours that have passed from the time the stopwatch was started. Some stopwatches are also able to count down from a specific time set by the user.
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Battery |
Height | 90 mm |
Battery Size | C |
Count Direction | Up |
Width | 160 mm |
Colour/Finish | Silver |
Depth | 70 mm |