Honeywell CSN, Current Transformer, , 36A Input, 25 mA Output, 36:1

RS Stock No.:
1895477
Mfr. Prt No.:
CSNE151
Brand:
Honeywell

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1895477
Product description Honeywell CSN, Current Transformer, , 36A Input, 25 mA Output, 36:1
Manufacturer / Brand Honeywell
Manufacturer part number CSNE151
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
RS stock number 1895477
Product description Honeywell CSN, Current Transformer, , 36A Input, 25 mA Output, 36:1
Manufacturer / Brand Honeywell
Manufacturer part number CSNE151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High current & Multi-range (AC & DC)

Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c. currents. Both types have plastic Bayblend KU1468 UL94-VO cases.,High current types have current sensors based on the hall effect and null balance method. The output is the balancing current which is a perfect image of the primary current reduced by the number of secondary turns at any time. It can be expressed as a voltage by passing it through a resistor.,Multi-range types are similar devices but with a wider measuring range. Up to 36A is possible using 5 primary turns and up to 43A using 7 primary turns.

LI181214-01

Specifications

Attribute Value
Brand Honeywell
Overall Depth 16.8 mm
Input Current 36 A
Sensor Technology Closed Loop
Minimum Temperature 0 °C
Current Ratio 36:1
Overall Height 28 mm
Overall Width 28 mm
Series CSN
Mounting Type PCB Mount
Maximum Temperature +70 °C
Supply Voltage 15 V
Output Current 25 mA
Checking stock...
IDR
778,074.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1778,074.02
*price per unit indicative
"Honeywell CSN, Current Transformer, , 36A Input, 25 mA Output, 36:1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda