ABB Voltage Monitoring Relay With DPDT Contacts, 1 Phase, Overvoltage, Undervoltage

RS Stock No.:
7757930
Mfr. Prt No.:
1SVR730750R0400 CM-EFS.2S
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7757930
Product description ABB Voltage Monitoring Relay With DPDT Contacts, 1 Phase, Overvoltage, Undervoltage
Manufacturer / Brand ABB
Manufacturer part number 1SVR730750R0400 CM-EFS.2S
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
RS stock number 7757930
Product description ABB Voltage Monitoring Relay With DPDT Contacts, 1 Phase, Overvoltage, Undervoltage
Manufacturer / Brand ABB
Manufacturer part number 1SVR730750R0400 CM-EFS.2S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CM-EFS Voltage Window Monitoring Relay - Single Phase AC/DC

The voltage window monitoring relay CM-EFS.2 can be used for the simultaneous monitoring of over- (>U) and undervoltages (<U) in single-phase AC and/or DC systems. Depending on the configuration, one c/o contact each or both c/o contacts in parallel can be used for the over- and undervoltage monitoring.

The voltage to be monitored (measured value) is applied to terminals B-C. Open- or closed-circuit principle as well as an adjustable ON A or OFF tripping delay are configurable.

Monitoring of DC- and AC voltages from 3-600 V
RMS measuring principle
One device includes 4 measuring ranges: 3-30V; 6-60V; 30-300V; 60-600V
Over- and undervoltage monitoring
ON-or OFF-delay configurable
Open- or closed circuit principle configurable
Latching function configurable
Thresholds for Umin and Umax adjustable
Fixed hysteresis of 5%
Tripping delay TV adjustable 0; 0.1-30s
1x2 c/o contacts (common signal) or 2x1 c/o contact (separate signals for Umin and Umax)
22.5mm width
3 LED's for status indication


Specifications

Attribute Value
Brand ABB
Height 85.6 mm
Length 103.7 mm
Monitoring Application Voltage
Contact Configuration DPDT
Minimum Operating Temperature -20 °C
Width 22.5 mm
Maximum Operating Temperature +60 °C
Voltage Sensitivity Overvoltage, Undervoltage
Dimensions 103.7 x 22.5 x 85.6 mm
Time Delay 0 s, 0.1 → 30 s
Electrical Phase 1
Maximum Voltage Sensed 30 V, 60 V, 300 V, 600 V
Operating Temperature Range -20 → +60 °C
Checking stock...
IDR
4,168,013.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,168,013.93
*price per unit indicative
"ABB Voltage Monitoring Relay With DPDT Contacts, 1 Phase, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products